+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLE32SN120SN1K

Ferrite: bead; Imp.@ 100MHz: 12Ω; SMD; 20A; 1210; R: 0.6mΩ; BLE; 330mm


Manufacturer: MURATA

Manufacturer part number:
BLE32SN120SN1K
TME Symbol:
BLE32SN120SN1K

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
12Ω
Mounting
SMD
Operating current
20A
Case - inch
1210
Case - mm
3225
Resistance
0.6mΩ
Manufacturer series
BLE
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLE32SN120SN1K
0 in TME stock
No. of pieces (Multiple of: 7 000)
Minimum order quantity: 7 000.
Multiple of: 7 000.
Net price for quantities from 7000 pcs - 0.35 USDGross price for quantities from 7000 pcs - 0.35 USD