+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLF03JD421GNED

Ferrite: bead; Imp.@ 100MHz: 420Ω; SMD; 480mA; 0201; R: 280mΩ; BLF


Manufacturer: MURATA

Manufacturer part number:
BLF03JD421GNED
TME Symbol:
BLF03JD421GNED

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
420Ω
Mounting
SMD
Operating current
0.48A
Case - inch
0201
Case - mm
0603
Resistance
0.28Ω
Manufacturer series
BLF
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLF03JD421GNED
0 in TME stock
No. of pieces (Multiple of: 15 000)
Minimum order quantity: 15 000.
Multiple of: 15 000.
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 75000 pcs - 0.03 USDGross price for quantities from 75000 pcs - 0.03 USD
Net price for quantities from 150000 pcs - 0.03 USDGross price for quantities from 150000 pcs - 0.03 USD