+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006113

Stopper; M16; 1.5; IP54; polyamide; black; SKINDICHT®; 7mm


Manufacturer: LAPP

Manufacturer part number:
52006113
TME Symbol:
BLK-GL-M16/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
7mm
Gross weight1.407 g
Certificates
EAN code4044773432510
See other products in this category: Stoppers LAPP,
*
52006113
730 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 400 pcs - 0.18 USDGross price for quantities from 400 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 100 pcs