+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006123

Stopper; M20; 1.5; IP54; polyamide; black; SKINDICHT®; 6mm


Manufacturer: LAPP

Manufacturer part number:
52006123
TME Symbol:
BLK-GL-M20/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
6mm
Gross weight2.02 g
Certificates
EAN code4044773432312
See other products in this category: Stoppers LAPP,
*
52006123
365 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.23 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs