+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006153

Stopper; M40; 1.5; IP54; polyamide; black; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006153
TME Symbol:
BLK-GL-M40/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Gross weight8.28 g
Certificates
EAN code4044773431667
See other products in this category: Stoppers LAPP,
*
52006153
42 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 400 pcs - 0.67 USDGross price for quantities from 400 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs