+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006163

Stopper; M50; 1.5; IP54; polyamide; black; SKINDICHT®; 10mm


Manufacturer: LAPP

Manufacturer part number:
52006163
TME Symbol:
BLK-GL-M50/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M50
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
10mm
Gross weight12.34 g
Certificates
EAN code4044773431414
See other products in this category: Stoppers LAPP,
*
52006163
77 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 25 pcs