+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006173

Stopper; M63; 1.5; IP54; polyamide; black; SKINDICHT®; 12mm


Manufacturer: LAPP

Manufacturer part number:
52006173
TME Symbol:
BLK-GL-M63/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M63
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
12mm
Gross weight19 g
Certificates
EAN code4044773431216
See other products in this category: Stoppers LAPP,
*
52006173
33 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 400 pcs - 1.28 USDGross price for quantities from 400 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs