+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006630

Stopper; M25; 1.5; IP54; polyamide; light grey; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006630
TME Symbol:
BLK-M25

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Gross weight2.6 g
Certificates
EAN code4044773428162
See other products in this category: Stoppers LAPP,
*
52006630
270 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.23 USD
Packaging method by the manufacturer:
Bag = 100 pcs