+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006000

Stopper; PG29; IP54; polystyrene; light grey; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006000
TME Symbol:
BLK-PG29

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG29
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight4.69 g
Certificates
EAN code4044773432923
See other products in this category: Stoppers LAPP,
*
52006000
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 400 pcs - 0.38 USDGross price for quantities from 400 pcs - 0.38 USD
Packaging method by the manufacturer:
Bag = 50 pcs