+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006020

Stopper; PG42; IP54; polystyrene; light grey; SKINDICHT®; 10mm


Manufacturer: LAPP

Manufacturer part number:
52006020
TME Symbol:
BLK-PG42

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG42
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
10mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight13.3 g
Certificates
EAN code4044773432862
See other products in this category: Stoppers LAPP,
*
52006020
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 400 pcs - 1.15 USDGross price for quantities from 400 pcs - 1.15 USD
Packaging method by the manufacturer:Bag = 25 pcs