+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52005950

Stopper; PG9; IP54; polystyrene; light grey; SKINDICHT®; 6mm


Manufacturer: LAPP

Manufacturer part number:
52005950
TME Symbol:
BLK-PG9

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG9
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
6mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight1.026 g
Certificates
EAN code4044773433692
See other products in this category: Stoppers LAPP,
*
52005950
435 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 400 pcs - 0.13 USDGross price for quantities from 400 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcs