+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027019

Connector: pin strips; socket; female; PIN: 18; THT; 3A; 125V; 2.54mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027019

Alternative designations: BL LP 2 18 Z

TME Symbol:
BLLP.2.18.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
18
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL LP 2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x9
Contact plating
tinned
Lead length
3mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.5mm
Plating thickness
4µm
Contact material
bronze
Overall length
8.5mm
Operating temperature
-40...200°C
Gross weight1.09 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027019
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.