+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: BL LP 4 14 Z
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 14 | |
Electrical mounting | THT | |
Current rating | 3A | |
Rated voltage | 0.125kV | |
Manufacturer series | BL LP 4 | |
Spatial orientation | angled 90° | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x7 | |
Contact plating | tinned | |
Lead length | 3.5mm | |
Row pitch | 2.54mm | |
Flammability rating | UL94V-0 | |
Height | 5.1mm | |
Plating thickness | 4µm | |
Contact material | bronze | |
Overall length | 8.6mm | |
Operating temperature | -40...200°C |