+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLLP7SMD7SSM

Connector: pin strips; socket; female; PIN: 7; SMT; 3A; 125V; 2.54mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
BLLP7SMD7SSM

Alternative designations: BL LP 7 SMD 7 S SM

TME Symbol:
BLLP.7SMD7.SSM

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
7
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL LP 7 SMD
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
selectively gold plated
Kind of package
tube
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
bronze
Overall length
2.5mm
Operating temperature
-40...200°C
Gross weight0.47 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
BLLP7SMD7SSM
0 in TME stock
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.