+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: BLM 3 SMD 12 Z
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 12 | |
Electrical mounting | SMT | |
Current rating | 1.5A | |
Rated voltage | 0.125kV | |
Manufacturer series | BLM 3 SMD | |
Spatial orientation | horizontal | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 1x12 | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Plating thickness | 4µm | |
Contact material | bronze | |
Operating temperature | -40...163°C |