+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027390

Connector: pin strips; socket; female; PIN: 16; THT; 1.5A; 125V; 1x16


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027390

Alternative designations: BLM LA 1 16 G

TME Symbol:
BLM.LA.1.16.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
16
Electrical mounting
THT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM LA 1
Spatial orientation
angled
Contacts pitch
1.27mm
Connector pinout layout
1x16
Contact plating
gold-plated
Lead length
3mm
Flammability rating
UL94V-0
Height
2.5mm
Plating thickness
0.254µm
Contact material
bronze
Operating temperature
-40...163°C
Gross weight1.09 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027390
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.