+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027434

Connector: pin strips; socket; female; PIN: 2; THT; 1.5A; 125V; 1x2


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027434

Alternative designations: BLM LG 1 2 G

TME Symbol:
BLM.LG.1.2.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM LG 1
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
1x2
Contact plating
gold-plated
Lead length
5.1mm
Flammability rating
UL94V-0
Height
8.5mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
13.6mm
Operating temperature
-40...163°C
Gross weight0.14 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027434
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.