+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: BLM LG 1 29 G
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 29 | |
Electrical mounting | THT | |
Current rating | 1.5A | |
Rated voltage | 0.125kV | |
Manufacturer series | BLM LG 1 | |
Spatial orientation | straight | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 1x29 | |
Contact plating | gold-plated | |
Lead length | 5.1mm | |
Flammability rating | UL94V-0 | |
Height | 8.5mm | |
Plating thickness | 0.254µm | |
Contact material | bronze | |
Overall length | 13.6mm | |
Operating temperature | -40...163°C |