+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLM03PX330SZ1D

Ferrite: bead; Imp.@ 100MHz: 33Ω; SMD; 1.5A; 0201; R: 55mΩ; BLM; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLM03PX330SZ1D
TME Symbol:
BLM03PX330SZ1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
33Ω
Mounting
SMD
Operating current
1.5A
Case - inch
0201
Case - mm
0603
Resistance
55mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM03PX330SZ1D
0 in TME stock
No. of pieces (Multiple of: 15 000)
Minimum order quantity: 15 000.
Multiple of: 15 000.
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD