+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLM15AX300SZ1D

Ferrite: bead; Imp.@ 100MHz: 30Ω; SMD; 1.1A; 0402; R: 60mΩ; BLM; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLM15AX300SZ1D
TME Symbol:
BLM15AX300SZ1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
30Ω
Mounting
SMD
Operating current
1.1A
Case - inch
0402
Case - mm
1005
Resistance
60mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM15AX300SZ1D
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 100000 pcs - 0.01 USDGross price for quantities from 100000 pcs - 0.01 USD