+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of ferrite | bead | |
Impedance at 100MHz | 600Ω | |
Mounting | SMD | |
Operating current | 0.5A | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Resistance | 0.38Ω | |
Manufacturer series | BLM | |
Roll diameter max. | 330mm | |
Part status | Not recommended for new designs | |
Operating temperature | -55...125°C |