+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLM18BD252SN1J

Ferrite: bead; Imp.@ 100MHz: 2.5kΩ; SMD; 50mA; 0603; R: 1.5Ω; ±25%

Manufacturer: MURATA

Manufacturer part number:
BLM18BD252SN1J
TME Symbol:
BLM18BD252SN-MUR-0

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
2.5kΩ
Mounting
SMD
Operating current
50mA
Case - inch
0603
Case - mm
1608
Resistance
1.5Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.031 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
BLM18BD252SN1J
580000 in an external stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.