+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of ferrite | bead | |
Impedance at 100MHz | 2700Ω | |
Mounting | SMD | |
Operating current | 0.2A | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Resistance | 0.8Ω | |
Manufacturer series | BLM | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |