+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLM31AJ260SN1L

Ferrite: bead; Imp.@ 100MHz: 26Ω; SMD; 0.5A; 1206; R: 0.05Ω; BLM

Manufacturer: MURATA

Manufacturer part number:
BLM31AJ260SN1L
TME Symbol:
BLM31AJ260SN1L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
26Ω
Mounting
SMD
Operating current
0.5A
Case - inch
1206
Case - mm
3216
Resistance
50mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Part status
Not recommended for new designs
Operating temperature
-55...125°C
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM31AJ260SN1L
7 in TME stock
Net price for quantities from 7 pcs - 0.23 USDGross price for quantities from 7 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs