+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of ferrite | bead | |
Impedance at 100MHz | 470Ω | |
Mounting | SMD | |
Operating current | 10mA | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Resistance | 20mΩ | |
Manufacturer series | BLM | |
Roll diameter max. | 180mm |