+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027606

Connector: pin strips; socket; female; PIN: 34; THT; 2A; 150V; BLP 1


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027606

Alternative designations: BLP 1 34

TME Symbol:
BLP.1.34

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
34
Electrical mounting
THT
Current rating
2A
Rated voltage
0.15kV
Manufacturer series
BLP 1
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x34
Contact plating
gold-plated
Lead length
2.5mm
Flammability rating
UL94V-0
Height
7mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
9.5mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight3.44 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027606
0 in TME stock
Net price for quantities from 1 pcs - 23.67 USDGross price for quantities from 1 pcs - 23.67 USD
Net price for quantities from 5 pcs - 21.04 USDGross price for quantities from 5 pcs - 21.04 USD
Net price for quantities from 20 pcs - 18.68 USDGross price for quantities from 20 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.