+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLR-800-G

Fuse boxes; 19mm; 30A; Leads: M4 screws,M5 screws; 32V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-800-G
TME Symbol:
BLR-800-G

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Leads
M4 screws, M5 screws
Rated voltage
32V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-800-G
0 in TME stock
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 33.05 USD
Net price for quantities from 10 pcs - 30.06 USDGross price for quantities from 10 pcs - 30.06 USD
Net price for quantities from 25 pcs - 28.16 USDGross price for quantities from 25 pcs - 28.16 USD
Net price for quantities from 50 pcs - 26.17 USDGross price for quantities from 50 pcs - 26.17 USD
Net price for quantities from 100 pcs - 24.27 USDGross price for quantities from 100 pcs - 24.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.