+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLR-I-304

Fuse boxes; 19mm; 30A; screw; Leads: connectors; ways: 4; -20÷85°C


Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-I-304
TME Symbol:
BLR-I-304

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
connectors
Number of ways
4
Fuse accessories features
LED indicator that signals if the fuse blows out
Operating temperature
-20...85°C
Gross weight95.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-I-304
0 in TME stock
Net price for quantities from 1 pcs - 38.41 USDGross price for quantities from 1 pcs - 38.41 USD
Net price for quantities from 10 pcs - 34.31 USDGross price for quantities from 10 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.