+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLR-I-506

Fuse boxes; 19mm; 30A; screw; Leads: M4 screws; ways: 6; 32V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-I-506
TME Symbol:
BLR-I-506

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
M4 screws
Number of ways
6
Rated voltage
32V
Fuse accessories features
LED indicator that signals if the fuse blows out
Operating temperature
-20...85°C
Gross weight113.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-I-506
0 in TME stock
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
Net price for quantities from 10 pcs - 46.50 USDGross price for quantities from 10 pcs - 46.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.