+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLR-I-510

Fuse boxes; 19mm; 30A; screw; Leads: M4 screws; ways: 10; 32V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-I-510
TME Symbol:
BLR-I-510

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
M4 screws
Number of ways
10
Rated voltage
32V
Fuse accessories features
LED indicator that signals if the fuse blows out
Operating temperature
-20...85°C
Gross weight167.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-I-510
0 in TME stock
Net price for quantities from 1 pcs - 69.50 USDGross price for quantities from 1 pcs - 69.50 USD
Net price for quantities from 10 pcs - 62.11 USDGross price for quantities from 10 pcs - 62.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.