+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse accessories | fuse boxes | |
Fuse size | 19mm | |
Maximum current | 30A | |
Mounting | screw | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Number of ways | 4 | |
Rated voltage | 32V | |
Fuse accessories features | LED indicator that signals if the fuse blows out | |
Operating temperature | -20...85°C |