+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLUENRG-355MC

Bluetooth: BLE; 8dBm; SMD; QFN48; 2Mbps; f: 2.4GHz; Band: 2.4GHz


Manufacturer: STMicroelectronics

Manufacturer part number:
BLUENRG-355MC
TME Symbol:
BLUENRG355MC-STM-0

Specification

Manufacturer
STMicroelectronics
Bluetooth version
BLE
Transmitter output power
8dBm
Mounting
SMD
Case
QFN48
Data transfer rate
2Mbps
Frequency
2.4GHz
Band
2.4GHz
Number of terminals
48
Operating temperature
-40...105°C
Gross weight0.14 g
See other products in this category: IoT (WiFi/Bluetooth) modules STMicroelectronics
*
BLUENRG-355MC
1742 in an external stock
No. of pieces (Multiple of: 1 742)
Minimum order quantity: 1 742.
Multiple of: 1 742.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1742 pcs - 2.09 USDGross price for quantities from 1742 pcs - 2.09 USD