+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: BLY 4 20
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 20 | |
Electrical mounting | THT | |
Current rating | 2.5A | |
Rated voltage | 100V | |
Manufacturer series | BLY 4 | |
Spatial orientation | angled | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x10 | |
Contact plating | gold-plated | |
Lead length | 3.3mm | |
Row pitch | 2mm | |
Flammability rating | UL94V-0 | |
Height | 4mm | |
Plating thickness | 0.254µm | |
Contact material | beryllium copper | |
Overall length | 7.3mm | |
Operating temperature | -40...163°C |