+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027800

Connector: pin strips; socket; female; PIN: 9; SMT; 2.5A; 100V; 2mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027800

Alternative designations: BLY 5 SMD 9

TME Symbol:
BLY.5SMD9

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
9
Electrical mounting
SMT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 5 SMD
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
1x9
Contact plating
gold-plated
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
5.7mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.42 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027800
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.