+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027883

Connector: pin strips; socket; female; PIN: 28; SMT; 2.5A; 100V; 2mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027883

Alternative designations: BLY 8 SMD 28 B TR

TME Symbol:
BLY.8SMD28BTR

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
28
Electrical mounting
SMT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 8 SMD
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
2x14
Contact plating
gold-plated
Kind of package
reel
Row pitch
2mm
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
5.7mm
Operating temperature
-40...163°C
Connector variant
  • pick and place
  • precision
  • turned contacts
Gross weight0.71 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027883
0 in TME stock
Net price for quantities from 650 pcs - 13.22 USDGross price for quantities from 650 pcs - 13.22 USD
No. of pieces (Multiplicity: 650)
Minimum order quantity: 650.
Multiplicity: 650.