+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10027691

Connector: pin strips; socket; female; PIN: 100; THT; straight; 2mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027691

Alternative designations: BLY 2 100

TME Symbol:
BLY2.100

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
100
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
2x50
Contact plating
gold-plated
Lead length
3.2mm
Height
4.2mm
Gross weight11.17 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10027691
0 in TME stock
Net price for quantities from 10 pcs - 24.30 USDGross price for quantities from 10 pcs - 24.30 USD
Net price for quantities from 20 pcs - 21.26 USDGross price for quantities from 20 pcs - 21.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.