+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM-1

Voltmeter; digital,mounting; 40÷400V; for DIN rail mounting


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
BM-1
TME Symbol:
BM-1

Specification

Manufacturer
DIGITOP ELECTRIC
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
40...400V
Mounting
for DIN rail mounting
True effective value measurement
True RMS
Kind of display used
LED
Display parameters
3 digit
Kind of network
single-phase
Measurement
AC voltage
Operating frequency
50Hz
IP rating
IP20
Measurement accuracy
±1%
Supply voltage
  • 230V AC
Gross weight150 g
Certificates
See other products in this category: Voltmeters DIGITOP ELECTRIC,
*
BM-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 5 pcs - 17.63 USDGross price for quantities from 5 pcs - 17.63 USD