+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 513

Tool: for crimping; DIN,non-insulated terminals; 10÷120mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM 513
TME Symbol:
BM.513

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Wire cross-section
10...120mm2
Length
0.61m
Tool material
steel
Related items
BM80631, BM80637
Crimp tool application
  • DIN
  • non-insulated terminals
Gross weight4.146 kg
EAN code8013629315136
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 513
2 in TME stock
Net price for quantities from 1 pcs - 176.44 USDGross price for quantities from 1 pcs - 176.44 USD
Net price for quantities from 3 pcs - 164.67 USDGross price for quantities from 3 pcs - 164.67 USD
Net price for quantities from 5 pcs - 151.73 USDGross price for quantities from 5 pcs - 151.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.