+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 526

Tool: for crimping; non-insulated solder sleeves; 10÷35mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM 526
TME Symbol:
BM.526

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
non-insulated solder sleeves
Wire cross-section
10...35mm2
Wire size
8AWG...2AWG
Gross weight705 g
EAN code8013629315266
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 526
2 in TME stock
Net price for quantities from 1 pcs - 78.89 USDGross price for quantities from 1 pcs - 78.89 USD
Net price for quantities from 3 pcs - 73.62 USDGross price for quantities from 3 pcs - 73.62 USD
Net price for quantities from 5 pcs - 68.37 USDGross price for quantities from 5 pcs - 68.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.