+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00151

Tip: wire pin; Ø: 1.8mm; 0.25÷1.5mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM 00151
TME Symbol:
BM00151

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Diameter
1.8mm
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Length
9mm
Contact material
copper
Wire size
22AWG...16AWG
Insulator material
PVC
Gross weight0.683 g
Certificates
EAN code8013629001510
See other products in this category: Insulated terminals BM GROUP,
*
BM 00151
2150 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs