+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00192

Terminal: flat; 4.8mm; 0.8mm; female; 0.25÷1.5mm2; crimped; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00192
TME Symbol:
BM00192

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...16AWG
Insulator material
PVC
Spatial orientation
straight
Gross weight0.927 g
Certificates
EAN code8013629001923
See other products in this category: Insulated terminals BM GROUP,
*
BM 00192
14935 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs