+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00207

Tip: ring; M3; Ø: 3.2mm; 1.5÷2.5mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM 00207
TME Symbol:
BM00207

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M3
Ring inside diameter
3.2mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
PVC
Operating temperature
75°C
Gross weight1.003 g
Certificates
EAN code8013629002074
See other products in this category: Insulated terminals BM GROUP,
*
BM 00207
2960 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs