+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | ring tube | |
Hole for screw | M6 | |
Ring inside diameter | 6.3mm | |
Wire cross-section | 1.5...2.5mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | blue | |
Contact material | copper | |
Wire size | 16AWG...14AWG | |
Insulator material | polyamide | |
Operating temperature | 130°C |