+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00280

Terminal: flat; 6.3mm; 0.8mm; male; 1.5÷2.5mm2; crimped; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM 00280
TME Symbol:
BM00280

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Insulator material
PVC
Gross weight0.99 g
Certificates
EAN code8013629002807
See other products in this category: Insulated terminals BM GROUP,
*
BM 00280
8270 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs