+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BM GROUP | |
Type of terminal | flat | |
Width | 4.8mm | |
Thickness | 0.5mm | |
Kind of terminal | female | |
Wire cross-section | 1.5...2.5mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | blue | |
Contact material | brass | |
Wire size | 16AWG...14AWG | |
Insulator material | PVC | |
Spatial orientation | straight |