+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00319

Tip: ring; M4; Ø: 4.2mm; 4÷6mm2; crimped; for cable; insulated; 75°C


Manufacturer: BM GROUP

Manufacturer part number:
BM 00319
TME Symbol:
BM00319

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M4
Ring inside diameter
4.2mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Operating temperature
75°C
Gross weight1.713 g
Certificates
EAN code8013629003194
See other products in this category: Insulated terminals BM GROUP,
*
BM 00319
5620 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs