+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00320

Tip: fork; M4; Ø: 4.2mm; 4÷6mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM 00320
TME Symbol:
BM00320

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.2mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Gross weight1.7 g
Certificates
EAN code8013629003200
See other products in this category: Insulated terminals BM GROUP,
*
BM 00320
5650 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs