+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00326

Tip: fork; M5; Ø: 5.2mm; 4÷6mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM 00326
TME Symbol:
BM00326

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Gross weight1.915 g
Certificates
EAN code8013629003262
See other products in this category: Insulated terminals BM GROUP,
*
BM 00326
2086 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs