+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00331

Tip: ring; insulated; M6; Ø: 6.2mm; yellow; crimped; 4÷6mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00331
TME Symbol:
BM00331

Specification

Manufacturer
BM GROUP
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M6
Ring inside diameter
6.2mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
4...6mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
PVC
Contact material
copper
Wire size
12AWG...10AWG
Operating temperature
75°C
Gross weight2.04 g
Certificates
EAN code8013629003316
See other products in this category: Insulated terminals BM GROUP,
*
BM 00331
67981 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 500 pcs