+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 00344

Tip: fork; M10; Ø: 10.5mm; 4÷6mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM 00344
TME Symbol:
BM00344

Specification

Manufacturer
BM GROUP
Type of tip
fork
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Gross weight3.38 g
Certificates
EAN code8013629003446
See other products in this category: Insulated terminals BM GROUP,
*
BM 00344
210 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs